Part Details for SFP-GE-LH70-SM1490-CW-C by ATGBICS
Overview of SFP-GE-LH70-SM1490-CW-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-GE-LH70-SM1490-CW-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-GE-LH70-SM1490-CW-C-ND
|
DigiKey | CWDM SFP 1000Base 70km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8593 In Stock |
|
$68.9000 / $81.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP-GE-LH70-SM1490-CW Huawei? Compatible Transceiver CWDM SFP 1000Base (1490nm SMF 70km DOM) | 328 |
|
RFQ |