Part Details for SFP100-SS120-DDM by Weidmüller Interface GmbH & Co. KG
Overview of SFP100-SS120-DDM by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP100-SS120-DDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3383
|
Newark | 100Mbps Sfp Fo Tx Ddm , Sm/120 |Weidmuller SFP100-SS120-DDM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$583.7200 / $716.9100 | Buy Now |
DISTI #
SFP100-SS120-DDM
|
Avnet Americas | Optical Transceiver 100Mbps Single-Mode 120km 1550nm SFP - Bulk (Alt: SFP100-SS120-DDM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$495.8900 / $515.4600 | Buy Now | |
DISTI #
SFP100-SS120-DDM
|
Avnet Americas | Optical Transceiver 100Mbps Single-Mode 120km 1550nm SFP - Bulk (Alt: SFP100-SS120-DDM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |