Part Details for SFP10G-BX1270-40-C by ATGBICS
Overview of SFP10G-BX1270-40-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP10G-BX1270-40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP10G-BX1270-40-C-ND
|
DigiKey | SFP+ 10G-BX 1270/1330nm 40K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7376 In Stock |
|
$63.8000 / $75.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP10G-BX1270-40 ZyXEL? Compatible Transceiver SFP+ 10GBase-BX-U (Tx1270nm/Rx1330nm 40km SMF DOM) | 6 |
|
RFQ |