Part Details for SFP1GB5-LX20 by Weidmüller Interface GmbH & Co. KG
Overview of SFP1GB5-LX20 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP1GB5-LX20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3360
|
Newark | 1Gbps Sfp Fo Tx, Sm/20Km, Tx:1 |Weidmuller SFP1GB5-LX20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.9700 / $466.6700 | Buy Now |
DISTI #
SFP1GB5-LX20
|
Avnet Americas | Optical Transceiver 1Gbps Single-Mode BIDI 20km Tx1550nm/Rx1310nm SFP - Bulk (Alt: SFP1GB5-LX20) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$496.6100 / $516.2100 | Buy Now | |
DISTI #
SFP1GB5-LX20
|
Avnet Americas | Optical Transceiver 1Gbps Single-Mode BIDI 20km Tx1550nm/Rx1310nm SFP - Bulk (Alt: SFP1GB5-LX20) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |