Part Details for SFP28T12L238K-F by Cornell Dubilier Electronics Inc
Overview of SFP28T12L238K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP28T12L238K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFP28T12L238K-F-ND
|
DigiKey | CAP 280VAC 1 3/4" ROUND QC TERM Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SFP28T12L238K-F
SFP28T12L238K-F CAD Models
SFP28T12L238K-F Part Data Attributes:
|
SFP28T12L238K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFP28T12L238K-F
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 47.498 mm | |
Dielectric Material | POLYPROPYLENE | |
Height | 60.452 mm | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 280 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |