Part Details for SFPB-54V by Sanken Electric Co Ltd
Overview of SFPB-54V by Sanken Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPB-54V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 14548 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 3664 |
|
$0.1470 / $0.9800 | Buy Now |
|
Chip1Cloud | 1957 |
|
RFQ | ||
|
Perfect Parts Corporation | 1497 |
|
RFQ |
Part Details for SFPB-54V
SFPB-54V CAD Models
SFPB-54V Part Data Attributes:
|
SFPB-54V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFPB-54V
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SFPB-54V
This table gives cross-reference parts and alternative options found for SFPB-54V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFPB-54V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFS140JP | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-214AA, SMBJ, 2 PIN, Signal Diode | Micro Commercial Components | SFPB-54V vs UFS140JP |
SFPB-54 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SFP, 2 PIN | Allegro MicroSystems LLC | SFPB-54V vs SFPB-54 |
SFPB-54 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SFP, 2 PIN | Sanken Electric Co Ltd | SFPB-54V vs SFPB-54 |
UFS140J | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | SFPB-54V vs UFS140J |