Part Details for SFPC010GM1EC1TO-I-5E-A1P-STD by Swissbit
Overview of SFPC010GM1EC1TO-I-5E-A1P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC010GM1EC1TO-I-5E-A1P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9021
|
Newark | Solid State Drive, Pslc Nand, 10Gb Rohs Compliant: Yes |Swissbit SFPC010GM1EC1TO-I-5E-A1P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$69.5800 / $80.6700 | Buy Now |
DISTI #
1052-SFPC010GM1EC1TO-I-5E-A1P-STD-ND
|
DigiKey | SSD 10GB M.2 MOD TLC NVME 3.3V Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
922-607913
|
Mouser Electronics | Solid State Drives - SSD 10 GB - 3.3 V | 18 |
|
$70.8800 / $93.9400 | Buy Now |
|
Neutron USA | Solid State Drive, 10GB, 3.3V, M.2 PCIe SSD, N-26m2 2230, TLC 3D, -40/85°C | 38 |
|
$119.9900 | Buy Now |
Part Details for SFPC010GM1EC1TO-I-5E-A1P-STD
SFPC010GM1EC1TO-I-5E-A1P-STD CAD Models
SFPC010GM1EC1TO-I-5E-A1P-STD Part Data Attributes:
|
SFPC010GM1EC1TO-I-5E-A1P-STD
Swissbit
Buy Now
|
Compare Parts:
SFPC010GM1EC1TO-I-5E-A1P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |