Part Details for SFPC015GM1EC1TO-I-5E-A16-STD by Swissbit
Overview of SFPC015GM1EC1TO-I-5E-A16-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC015GM1EC1TO-I-5E-A16-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5565
|
Newark | Solid State Drive, Tlc Nand, 15Gb, Drive Type:Internal, Form Factor:M.2 2230, Interfaces:Pcie, Memory Capacity:15Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:297Mb/S, Random Read Up To (Iops):21Krohs Compliant: Yes |Swissbit SFPC015GM1EC1TO-I-5E-A16-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$45.5600 | Buy Now |
DISTI #
1052-SFPC015GM1EC1TO-I-5E-A16-STD-ND
|
DigiKey | SSD 15GB M.2 MOD TLC NVME 3.3V Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
922-607774
|
Mouser Electronics | Solid State Drives - SSD 15 GB - 3.3 V | 11 |
|
$64.5100 / $85.4900 | Buy Now |
DISTI #
70739295
|
Verical | SFPC015GM1EC1TO-I-5E-A16-STD Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$58.1978 / $63.9015 | Buy Now |
|
Neutron USA | Solid State Drive, 15GB, 3.3V, M.2 PCIe SSD, N-20m2 2230, 3D TLC, -40/85°C | 21 |
|
$235.5000 | Buy Now |
Part Details for SFPC015GM1EC1TO-I-5E-A16-STD
SFPC015GM1EC1TO-I-5E-A16-STD CAD Models
SFPC015GM1EC1TO-I-5E-A16-STD Part Data Attributes
|
SFPC015GM1EC1TO-I-5E-A16-STD
Swissbit
Buy Now
|
Compare Parts:
SFPC015GM1EC1TO-I-5E-A16-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |