Part Details for SFPC030GM1EC1TO-C-5E-526-STD by Swissbit
Overview of SFPC030GM1EC1TO-C-5E-526-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC030GM1EC1TO-C-5E-526-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5758
|
Newark | Industrial M.2 Pcie Ssd, N-20M2 (2280), 30 Gb, 3D Tlc Flash, 0°C To +70°C |Swissbit SFPC030GM1EC1TO-C-5E-526-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5800 / $66.3700 | Buy Now |
DISTI #
1052-SFPC030GM1EC1TO-C-5E-526-STD-ND
|
DigiKey | INDUSTRIAL M.2 PCIE SSD, N-20M2 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9 In Stock |
|
$64.2000 / $74.5300 | Buy Now |
DISTI #
922-609295
|
Mouser Electronics | Solid State Drives - SSD Industrial SD Card, S-56, 64 GB, 3D PSLC Flash, -25 C to +85 C | 0 |
|
$57.7400 / $76.5200 | Order Now |