Part Details for SFPC060GM1EC2TO-I-5E-116-STD by Swissbit
Overview of SFPC060GM1EC2TO-I-5E-116-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC060GM1EC2TO-I-5E-116-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5592
|
Newark | Solid State Drive, Tlc Nand, 60Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Pcie, Memory Capacity:60Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:594Mb/S, Random Read Up To (Iops):41Krohs Compliant: Yes |Swissbit SFPC060GM1EC2TO-I-5E-116-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$60.1200 | Buy Now |
DISTI #
1052-SFPC060GM1EC2TO-I-5E-116-STD-ND
|
DigiKey | SSD 60GB M.2 MOD TLC NVME 3.3V Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
922-607782
|
Mouser Electronics | Solid State Drives - SSD 60 GB - 3.3 V | 17 |
|
$96.3500 / $111.7800 | Buy Now |
DISTI #
76070018
|
Verical | SFPC060GM1EC2TO-I-5E-116-STD Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$76.4680 / $86.5036 | Buy Now |
|
Neutron USA | Solid State Drive, 60GB, 3.3V, M.2 PCIe SSD, N-20m2 2242, 3D TLC, -40/85°C | 27 |
|
$292.7900 | Buy Now |