Part Details for SFPE-010-5000-NE-32 by Samtec Inc
Overview of SFPE-010-5000-NE-32 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for SFPE-010-5000-NE-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4280
|
Newark | Sfp+ Copper Eye Speed I/O Cable Assembly/Bag & Tag |Samtec SFPE-010-5000-NE-32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3100 / $108.8300 | Buy Now |
DISTI #
612-SFPE-010-5000-NE-32-ND
|
DigiKey | SFP+ COPPER EYE SPEED I/O CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.8100 | Buy Now |
DISTI #
SFPE-010-5000-NE-3
|
Avnet Americas | NOSER - Bag (Alt: SFPE-010-5000-NE-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$76.7700 / $110.5300 | Buy Now |
DISTI #
200-SFPE-0105000NE32
|
Mouser Electronics | Fiber Optic Cable Assemblies SFP+ Copper Eye Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$76.7700 / $117.9200 | Order Now |
|
Onlinecomponents.com | SFP+ Copper I/O Cable Assembly RoHS: Compliant | 0 |
|
$130.6500 / $161.4800 | Buy Now |
DISTI #
000000000003689186
|
Sager | Fiber Optic Cable Assemblies SFP+ Copper Eye Speed I/O Cable Assembly Min Qty: 1 | 0 |
|
$69.6100 / $110.5300 | Buy Now |
|
Master Electronics | SFP+ Copper I/O Cable Assembly RoHS: Compliant | 0 |
|
$130.6500 / $161.4800 | Buy Now |
DISTI #
5cd919cdcd7c1c4c3871ed89
|
Samtec | SFP+ Copper Eye Speed® I/O Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$40.9680 / $110.5270 | Buy Now |