Part Details for SFR01MZPF6343 by ROHM Semiconductor
Overview of SFR01MZPF6343 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF6343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF6343CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17000 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR01MZPF6343
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 634K Ohm 1% 1/16W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPF6343) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPF6343
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0100 / $0.1200 | Order Now |
DISTI #
61324807
|
Verical | Res Thick Film 0402 634K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0337 / $0.0365 | Buy Now |
DISTI #
66363581
|
Verical | Res Thick Film 0402 634K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 6757 Package Multiple: 1 Date Code: 2224 | Americas - 10000 |
|
$0.0044 / $0.0046 | Buy Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
SFR01MZPF6343
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 634K Ohm 1% 1/16W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPF6343) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for SFR01MZPF6343
SFR01MZPF6343 CAD Models
SFR01MZPF6343 Part Data Attributes:
|
SFR01MZPF6343
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF6343
ROHM Semiconductor
Fixed Resistor, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF6343
This table gives cross-reference parts and alternative options found for SFR01MZPF6343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF6343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402L6F6343SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | SFR01MZPF6343 vs MC0402L6F6343SE |
RMNW10K6343FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF6343 vs RMNW10K6343FTH |
CR0402-10W-6343FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | SFR01MZPF6343 vs CR0402-10W-6343FT |
RMCS0402FG634K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SFR01MZPF6343 vs RMCS0402FG634K-HP |
RMC-046343FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | SFR01MZPF6343 vs RMC-046343FB |
RCA0402634KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF6343 vs RCA0402634KFKED |
RC0402FR-07634KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF6343 vs RC0402FR-07634KP |
MC0402-6343-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF6343 vs MC0402-6343-FBW |
RK73H1ELTPB6343F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF6343 vs RK73H1ELTPB6343F |
CAS04F6343CT | Fixed Resistor, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SFR01MZPF6343 vs CAS04F6343CT |