Part Details for SFR01MZPF6800 by ROHM Semiconductor
Overview of SFR01MZPF6800 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF6800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF6800CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19365 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR01MZPF6800
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 680 Ohm 1% 1/16W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPF6800) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPF6800
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 19521 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
66366322
|
Verical | Res Thick Film 0402 680 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4167 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.0162 / $0.0170 | Buy Now |
DISTI #
66363366
|
Verical | Res Thick Film 0402 680 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4099 Package Multiple: 1 Date Code: 2224 | Americas - 9900 |
|
$0.0068 / $0.0076 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 680OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 8000 |
|
$0.0180 / $0.0900 | Buy Now |
DISTI #
C1S625902189176
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 9900 |
|
$0.0196 / $0.0433 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.0060 / $0.0360 | Buy Now |
Part Details for SFR01MZPF6800
SFR01MZPF6800 CAD Models
SFR01MZPF6800 Part Data Attributes
|
SFR01MZPF6800
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF6800
ROHM Semiconductor
Fixed Resistor, 0.063W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF6800
This table gives cross-reference parts and alternative options found for SFR01MZPF6800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF6800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270686801 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF6800 vs 232270686801 |
NRCW04F6800TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | SFR01MZPF6800 vs NRCW04F6800TRF |
RMNW10K681FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF6800 vs RMNW10K681FB |
CRCW0402680RFKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SFR01MZPF6800 vs CRCW0402680RFKTDBC |
RMCS1/16S6801%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR01MZPF6800 vs RMCS1/16S6801%R |
MC00625W04021680R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | SFR01MZPF6800 vs MC00625W04021680R |
RMC1/16SK681FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF6800 vs RMC1/16SK681FTH |
TFG0402R6800F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SFR01MZPF6800 vs TFG0402R6800F-T10 |
9C04021A6800FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF6800 vs 9C04021A6800FKPF3 |
HP02WAF6800TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF6800 vs HP02WAF6800TCE |