Part Details for SFR01MZPJ184 by ROHM Semiconductor
Overview of SFR01MZPJ184 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ184CT-ND
|
DigiKey | RES 180K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
SFR01MZPJ184
|
Avnet Americas | - Tape and Reel (Alt: SFR01MZPJ184) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
755-SFR01MZPJ184
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 19846 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0093 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
SFR01MZPJ184
|
Avnet Americas | - Tape and Reel (Alt: SFR01MZPJ184) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
SFR01MZPJ184
|
Avnet Americas | - Tape and Reel (Alt: SFR01MZPJ184) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
Part Details for SFR01MZPJ184
SFR01MZPJ184 CAD Models
SFR01MZPJ184 Part Data Attributes
|
SFR01MZPJ184
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ184
ROHM Semiconductor
Fixed Resistor, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ184
This table gives cross-reference parts and alternative options found for SFR01MZPJ184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X184JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | SFR01MZPJ184 vs WR04X184JGR |
MC0402-184-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ184 vs MC0402-184-JTQ |
RCA0402180KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPJ184 vs RCA0402180KJNED |
RK73B1ELTPS184J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ184 vs RK73B1ELTPS184J |
SG73P1ETTPD184J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ184 vs SG73P1ETTPD184J |
MCR01ZZPJ184 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPJ184 vs MCR01ZZPJ184 |
MC0402-184-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ184 vs MC0402-184-JBW |
RMC10-184JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPJ184 vs RMC10-184JTE |
MCR01MZP184 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPJ184 vs MCR01MZP184 |
CR10TR184J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | SFR01MZPJ184 vs CR10TR184J |