Part Details for SFR01MZPJ273 by ROHM Semiconductor
Overview of SFR01MZPJ273 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ273CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9446 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
SFR01MZPJ273
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 27K Ohm 5% 1/16W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPJ273) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPJ273
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 28469 |
|
$0.0140 / $0.1000 | Buy Now |
|
Quest Components | 8000 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
SFR01MZPJ273
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 27K Ohm 5% 1/16W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPJ273) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFR01MZPJ273
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 27K Ohm 5% 1/16W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPJ273) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 12000 |
|
$0.0111 / $0.0129 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR01MZPJ273
SFR01MZPJ273 CAD Models
SFR01MZPJ273 Part Data Attributes
|
SFR01MZPJ273
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ273
ROHM Semiconductor
Fixed Resistor, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ273
This table gives cross-reference parts and alternative options found for SFR01MZPJ273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG040227K0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPJ273 vs RCG040227K0JNED |
MC0402-273-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ273 vs MC0402-273-JB |
RK73B1ELTPB273J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ273 vs RK73B1ELTPB273J |
MC0402-273-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ273 vs MC0402-273-JT |
WCR-WCR0402LF-273-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | SFR01MZPJ273 vs WCR-WCR0402LF-273-J-P-LT |
CR10273JC | Fixed Resistor, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | SFR01MZPJ273 vs CR10273JC |
SG73P1ETBK273J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ273 vs SG73P1ETBK273J |
TSR16GJ273V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | SFR01MZPJ273 vs TSR16GJ273V |
WR04X273JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | SFR01MZPJ273 vs WR04X273JGR |
MC0402-273-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ273 vs MC0402-273-JTW |