Part Details for SFR01MZPJ511 by ROHM Semiconductor
Overview of SFR01MZPJ511 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ511CT-ND
|
DigiKey | RES 510 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
SFR01MZPJ511
|
Avnet Americas | RES SULFUR TOLERANT 0402 510 OHM 1/16W 5% SMD - Tape and Reel (Alt: SFR01MZPJ511) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
755-SFR01MZPJ511
|
Mouser Electronics | Thick Film Resistors - SMD 0402 510ohm 5% Anti-Sulfur AEC-Q200 RoHS: Compliant | 29175 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0093 | Buy Now |
|
Quest Components | 8000 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
SFR01MZPJ511
|
Avnet Americas | RES SULFUR TOLERANT 0402 510 OHM 1/16W 5% SMD - Tape and Reel (Alt: SFR01MZPJ511) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
SFR01MZPJ511
|
Avnet Americas | RES SULFUR TOLERANT 0402 510 OHM 1/16W 5% SMD - Tape and Reel (Alt: SFR01MZPJ511) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
Part Details for SFR01MZPJ511
SFR01MZPJ511 CAD Models
SFR01MZPJ511 Part Data Attributes
|
SFR01MZPJ511
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ511
ROHM Semiconductor
Fixed Resistor, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ511
This table gives cross-reference parts and alternative options found for SFR01MZPJ511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GJ511V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | SFR01MZPJ511 vs TSR16GJ511V |
NRCS04J511TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | SFR01MZPJ511 vs NRCS04J511TRF |
RK73B1ERTTPB511J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ511 vs RK73B1ERTTPB511J |
MC0402-511-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ511 vs MC0402-511-JTW |
MC0402-511-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ511 vs MC0402-511-JT |
MC0402-511-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ511 vs MC0402-511-JTQ |
SG73P1ELTP511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ511 vs SG73P1ELTP511J |
MCR01ZZPJ511 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPJ511 vs MCR01ZZPJ511 |
RMC10-511JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPJ511 vs RMC10-511JTH |
RC0402JR-7W510RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPJ511 vs RC0402JR-7W510RL |