Part Details for SFR03EZPF1300 by ROHM Semiconductor
Overview of SFR03EZPF1300 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR03EZPF1300
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0603 130 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR03EZPF1300) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-SFR03EZPF1300
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0603 case size RoHS: Compliant | 8329 |
|
$0.0110 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF1300
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0603 130 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR03EZPF1300) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
SFR03EZPF1300
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0603 130 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR03EZPF1300) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 200 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR03EZPF1300
SFR03EZPF1300 CAD Models
SFR03EZPF1300 Part Data Attributes
|
SFR03EZPF1300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF1300
ROHM Semiconductor
Fixed Resistor, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF1300
This table gives cross-reference parts and alternative options found for SFR03EZPF1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS03FV-12A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF1300 vs FPS03FV-12A |
RC1608F131GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | SFR03EZPF1300 vs RC1608F131GS |
RC0603FR-10130R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF1300 vs RC0603FR-10130R |
RMC-061300FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | SFR03EZPF1300 vs RMC-061300FB |
RK73H1JTTPD1300F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF1300 vs RK73H1JTTPD1300F |
FPF03FT-1300 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF1300 vs FPF03FT-1300 |
CAS06F1300CT | Fixed Resistor, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SFR03EZPF1300 vs CAS06F1300CT |
RK73H1JLTDB1300F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF1300 vs RK73H1JLTDB1300F |
RC0603FRF07130R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SFR03EZPF1300 vs RC0603FRF07130R |
RMS06FT131 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPF1300 vs RMS06FT131 |