Part Details for SFR03EZPF2803 by ROHM Semiconductor
Overview of SFR03EZPF2803 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF2803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF2803CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9835 In Stock |
|
$0.0082 / $0.1300 | Buy Now |
DISTI #
SFR03EZPF2803
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 280K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF2803) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF2803
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 5000 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
65050383
|
Verical | Res Thick Film 0603 280K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Date Code: 2230 | Americas - 5000 |
|
$0.0062 / $0.0067 | Buy Now |
DISTI #
62323940
|
Verical | Res Thick Film 0603 280K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.0345 / $0.0365 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S625902219024
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0049 / $0.0093 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF2803
SFR03EZPF2803 CAD Models
SFR03EZPF2803 Part Data Attributes
|
SFR03EZPF2803
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF2803
ROHM Semiconductor
Fixed Resistor, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF2803
This table gives cross-reference parts and alternative options found for SFR03EZPF2803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF2803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-13280K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF2803 vs RC0603FR-13280K |
9C06031A2803FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF2803 vs 9C06031A2803FKPF3 |
FCF03FT-44D-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF2803 vs FCF03FT-44D-W |
RK73H1JXTDD2803F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF2803 vs RK73H1JXTDD2803F |
AR0603FR-07280KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF2803 vs AR0603FR-07280KL |
NMCT0603FG280K | RESISTOR, 0.1W, 1%, 100ppm, 280000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF2803 vs NMCT0603FG280K |
RK73H1JGTPD2803F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF2803 vs RK73H1JGTPD2803F |
0603SAF2803TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF2803 vs 0603SAF2803TCE |
RMGW16K2803FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF2803 vs RMGW16K2803FB |
RK73H1JXBK2803F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF2803 vs RK73H1JXBK2803F |