Part Details for SFR03EZPF3900 by ROHM Semiconductor
Overview of SFR03EZPF3900 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5504
|
Newark | Res, 390R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm SFR03EZPF3900 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.0150 / $0.0830 | Buy Now |
DISTI #
755-SFR03EZPF3900
|
Mouser Electronics | Thick Film Resistors - SMD 0603 390ohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 200 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR03EZPF3900
SFR03EZPF3900 CAD Models
SFR03EZPF3900 Part Data Attributes
|
SFR03EZPF3900
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF3900
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF3900
This table gives cross-reference parts and alternative options found for SFR03EZPF3900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF3900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K3900FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF3900 vs RMC16K3900FB |
FPS03FV-391 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF3900 vs FPS03FV-391 |
9C06031A3900FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF3900 vs 9C06031A3900FKPFT |
RK73H1JLTPD3900F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF3900 vs RK73H1JLTPD3900F |
RMC1/16K391FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF3900 vs RMC1/16K391FB |
RK73H1JTTPD3900F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF3900 vs RK73H1JTTPD3900F |
RK73H1JXTDD3900F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF3900 vs RK73H1JXTDD3900F |
RC1608F391GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | SFR03EZPF3900 vs RC1608F391GS |
RC1608F391AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | SFR03EZPF3900 vs RC1608F391AS |
CR16TR391F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | SFR03EZPF3900 vs CR16TR391F |