There are no models available for this part yet.
Overview of SFR03EZPF9104 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPF9104 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF9104CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0079 / $0.1400 | Buy Now | |
DISTI #
SFR03EZPF9104
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 9.1M Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF9104) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
755-SFR03EZPF9104
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14695 |
|
$0.0110 / $0.1300 | Buy Now | |
DISTI #
66385570
|
Verical | Res Thick Film 0603 9.1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1749 Package Multiple: 1 Date Code: 2232 | Americas - 5000 |
|
$0.0153 / $0.0179 | Buy Now | |
Quest Components | 3992 |
|
$0.0270 / $0.1350 | Buy Now | |||
DISTI #
C1S625902219680
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0122 / $0.0288 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4990 |
|
$0.0090 / $0.0690 | Buy Now |
CAD Models for SFR03EZPF9104 by ROHM Semiconductor
Part Data Attributes for SFR03EZPF9104 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
9100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for SFR03EZPF9104
This table gives cross-reference parts and alternative options found for SFR03EZPF9104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF9104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03ERTF9104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPF9104 vs MCR03ERTF9104 |
RMC1/16K915FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF9104 vs RMC1/16K915FB |
9C06031A9104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF9104 vs 9C06031A9104FKPFT |
9C06031A9104FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SFR03EZPF9104 vs 9C06031A9104FKHFT |
RC0603FR-109M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF9104 vs RC0603FR-109M1 |
RMC1/16K915FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF9104 vs RMC1/16K915FTH |
TRR03EZPF9104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPF9104 vs TRR03EZPF9104 |
RMC1/16K9104FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | Kamaya Inc | SFR03EZPF9104 vs RMC1/16K9104FTP |
RCS1608F915CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | SFR03EZPF9104 vs RCS1608F915CS |
232270419105 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | SFR03EZPF9104 vs 232270419105 |