Part Details for SFR03EZPJ511 by ROHM Semiconductor
Overview of SFR03EZPJ511 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPJ511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-SFR03EZPJ511
|
Mouser Electronics | Thick Film Resistors - SMD 0603 510ohms 5% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0093 | Buy Now |
Part Details for SFR03EZPJ511
SFR03EZPJ511 CAD Models
SFR03EZPJ511 Part Data Attributes
|
SFR03EZPJ511
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ511
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ511
This table gives cross-reference parts and alternative options found for SFR03EZPJ511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/165105%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPJ511 vs RMCS1/165105%R |
FPF03JW-511 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ511 vs FPF03JW-511 |
HCHP0603200PPM5105%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPJ511 vs HCHP0603200PPM5105%WTR0131E4 |
RK73B1JXTP511J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPJ511 vs RK73B1JXTP511J |
RK73B1JTBC511J | RES,SMT,THICK FILM,510 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SFR03EZPJ511 vs RK73B1JTBC511J |
RMC16-511JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPJ511 vs RMC16-511JTH |
RK73B1JLTE511J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ511 vs RK73B1JLTE511J |
FCF03JT-511 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ511 vs FCF03JT-511 |
CR0603-16W-511JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SFR03EZPJ511 vs CR0603-16W-511JSNT |
HCHP0603200PPM5105%NR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPJ511 vs HCHP0603200PPM5105%NR0151E2 |