Part Details for SFR10EZPF2201 by ROHM Semiconductor
Overview of SFR10EZPF2201 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR10EZPF2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5524
|
Newark | Res, 2.2K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Rohm SFR10EZPF2201 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0250 / $0.1510 | Buy Now |
DISTI #
SFR10EZPF2201-ND
|
DigiKey | RES 2.2 KOHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
DISTI #
SFR10EZPF2201
|
Avnet Americas | Resistor Anti-Sulfured 0805 2.2k Ohm 1% 1/8W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR10EZPF2201) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-SFR10EZPF2201
|
Mouser Electronics | Thick Film Resistors - SMD 2.2Kohm 0805 1% | 0 |
|
$0.0170 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0174 | Buy Now |
DISTI #
SFR10EZPF2201
|
Avnet Americas | Resistor Anti-Sulfured 0805 2.2k Ohm 1% 1/8W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR10EZPF2201) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 200 |
|
$0.0130 / $0.0650 | Buy Now |
DISTI #
4010198RL
|
element14 Asia-Pacific | RES, 2.2K, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 5000 |
|
$0.0185 / $0.0428 | Buy Now |
DISTI #
4010198
|
element14 Asia-Pacific | RES, 2.2K, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5000 |
|
$0.0185 / $0.1529 | Buy Now |
DISTI #
4010198RL
|
Farnell | RES, 2.2K, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 5000 |
|
$0.0184 / $0.0451 | Buy Now |
Part Details for SFR10EZPF2201
SFR10EZPF2201 CAD Models
SFR10EZPF2201 Part Data Attributes:
|
SFR10EZPF2201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR10EZPF2201
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SFR10EZPF2201
This table gives cross-reference parts and alternative options found for SFR10EZPF2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR10EZPF2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10FZHF2201 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | SFR10EZPF2201 vs MCR10FZHF2201 |
MP003630 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | SFR10EZPF2201 vs MP003630 |
MCR10EZHF2201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | SFR10EZPF2201 vs MCR10EZHF2201 |
MCR10QZHF2201 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | SFR10EZPF2201 vs MCR10QZHF2201 |
RMC1/10K222FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | SFR10EZPF2201 vs RMC1/10K222FTP |
RMGW20K222FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | SFR10EZPF2201 vs RMGW20K222FTP |
MC0805S8F2201T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | SFR10EZPF2201 vs MC0805S8F2201T5E |
MC0.1W08051%2K2FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | SFR10EZPF2201 vs MC0.1W08051%2K2FR |
RMC20K222FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | SFR10EZPF2201 vs RMC20K222FTP |
RMSW20K222FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | SFR10EZPF2201 vs RMSW20K222FB |