Part Details for SFR18EZPF3002 by ROHM Semiconductor
Overview of SFR18EZPF3002 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR18EZPF3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR18EZPF3002CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS : Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8863 In Stock |
|
$0.0253 / $0.2200 | Buy Now |
DISTI #
SFR18EZPF3002
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 1206 30K Ohm 1% 1/4W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPF3002) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR18EZPF3002
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 12869 |
|
$0.0210 / $0.2400 | Buy Now |
|
Quest Components | 4000 |
|
$0.0630 / $0.2100 | Buy Now | |
DISTI #
SFR18EZPF3002
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 1206 30K Ohm 1% 1/4W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPF3002) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0210 / $0.1050 | Buy Now |
Part Details for SFR18EZPF3002
SFR18EZPF3002 CAD Models
SFR18EZPF3002 Part Data Attributes:
|
SFR18EZPF3002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR18EZPF3002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SFR18EZPF3002
This table gives cross-reference parts and alternative options found for SFR18EZPF3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR18EZPF3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SFR18EZPF3002 vs RMNW32K303FTP |
RK73H2BGBK3002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SFR18EZPF3002 vs RK73H2BGBK3002F |
MCPWR06FTEO3002 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | SFR18EZPF3002 vs MCPWR06FTEO3002 |
ERJP08E3002V | RES,SMT,THICK FILM,30K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | SFR18EZPF3002 vs ERJP08E3002V |
232272913003 | RESISTOR, 0.25W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | SFR18EZPF3002 vs 232272913003 |
RMC1/8K303FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SFR18EZPF3002 vs RMC1/8K303FB |
232272483003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR18EZPF3002 vs 232272483003 |
NMCR1206FT30K0 | RES,SMT,THICK FILM,30K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SFR18EZPF3002 vs NMCR1206FT30K0 |
9C12063A3002FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SFR18EZPF3002 vs 9C12063A3002FKHFT |
RMC32K303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SFR18EZPF3002 vs RMC32K303FTP |