Part Details for SFR2500001804JA500 by Vishay Intertechnologies
Overview of SFR2500001804JA500 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500001804JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9632
|
Newark | Through Hole Metal Film Resistor, Sfr125 Series, 1.8 Mohm, 400 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR2500001804JA500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$0.0330 / $0.1020 | Buy Now |
DISTI #
SFR2500001804JA500
|
Avnet Americas | Resistor, 1.8 MOhm, ± 5%, 400 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: SFR2500001804JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0196 / $0.0249 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0194 | Buy Now |
DISTI #
SFR2500001804JA500
|
Avnet Americas | Resistor, 1.8 MOhm, ± 5%, 400 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: SFR2500001804JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0196 / $0.0249 | Buy Now |
DISTI #
SFR2500001804JA500
|
Avnet Abacus | Resistor, 1.8 MOhm, � 5%, 400 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR2500001804JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | Abacus - 10000 |
|
Buy Now | |
DISTI #
9476520
|
element14 Asia-Pacific | RES, 1M8, 5%, 400MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 38 |
|
$0.0199 / $0.0532 | Buy Now |
DISTI #
9476520
|
Farnell | RES, 1M8, 5%, 400MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Each | 38 |
|
$0.0113 / $0.0488 | Buy Now |
|
New Advantage Corporation | RES M/Film SFR25, 0207 1M80 5% 0.4W 250ppm 12 NC, 232218143185 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0244 | Buy Now |
Part Details for SFR2500001804JA500
SFR2500001804JA500 CAD Models
SFR2500001804JA500 Part Data Attributes:
|
SFR2500001804JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500001804JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1800000ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |