Part Details for SFR25H0001200FR500 by Vishay Intertechnologies
Overview of SFR25H0001200FR500 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for SFR25H0001200FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R7777
|
Newark | Sfr25H 1% R5 120R |Vishay SFR25H0001200FR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
SFR25H0001200FR500
|
Avnet Americas | Res Metal Film 120Ohm 1% 1/2W ±100ppm/K Conformal Axial T/R (Alt: SFR25H0001200FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0247 / $0.0314 | Buy Now |
DISTI #
594-SFR25H1201%TR
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2 WATT 120 OHM 1% RoHS: Compliant | 11030 |
|
$0.0230 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0244 | Buy Now |
DISTI #
SFR25H0001200FR500
|
TTI | Metal Film Resistors - Through Hole 1/2 WATT 120 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0233 / $0.0267 | Buy Now |
DISTI #
SFR25H0001200FR500
|
Avnet Americas | Res Metal Film 120Ohm 1% 1/2W ±100ppm/K Conformal Axial T/R (Alt: SFR25H0001200FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0247 / $0.0314 | Buy Now |
Part Details for SFR25H0001200FR500
SFR25H0001200FR500 CAD Models
SFR25H0001200FR500 Part Data Attributes:
|
SFR25H0001200FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR25H0001200FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |