-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 6PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9301
|
Newark | Safety Relay, 3Pst-No, 3Pst-Nc, 250V, 6A, Coil Voltage:24Vdc, Contact Configuration:3Pst-No, 3Pst-Nc, Product Range:Sf Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Panasonic SFS6-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$15.9500 / $19.9500 | Buy Now |
DISTI #
11N5923
|
Newark | Relay, Safety, 3No, Nc, 250Vac, 6A, Coil Voltage:24Vdc, Contact Configuration:3Pst-No, 3Pst-Nc, Product Range:Sf Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Depth:13Mmrohs Compliant: Yes |Panasonic SFS6-DC24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $16.4800 | Buy Now |
DISTI #
255-5359-ND
|
DigiKey | RELAY SAFETY 6PST 6A 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
917 In Stock |
|
$12.5984 / $14.3100 | Buy Now |
DISTI #
SFS6-DC24V
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 6A 24VDC 1.152KOhm Through Hole (Alt: SFS6-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$13.2736 / $15.0292 | Buy Now |
DISTI #
769-SFS6-DC24V
|
Mouser Electronics | Safety Relays Safety Relay 24VDC 3 Form A 3 Form B RoHS: Compliant | 0 |
|
$12.6000 | Order Now |
DISTI #
70912144
|
RS | SAFETY Relay 24VDC 3 Form A 3 Form B | Panasonic Electronic Components SFS6-DC24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3900 / $19.2300 | RFQ |
|
Future Electronics | SF Series 3 Form A 3 Form B (3PST) 24 Vdc Slim Type Safety Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$14.3800 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC (50mm 13mm 24mm) THT Safety Relay RoHS: Compliant | 0 |
|
$14.0400 / $19.9400 | Buy Now |
DISTI #
SFS6-DC24V
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 6A 24VDC 1.152KOhm Through Hole (Alt: SFS6-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$13.2736 / $15.0292 | Buy Now |
DISTI #
SFS6-DC24V
|
TME | Relay: electromagnetic, NC x3 + NO x3, Ucoil: 24VDC, 6A/250VAC, 6A Min Qty: 1 | 2 |
|
$16.7900 / $22.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFS6-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFS6-DC24V
Panasonic Electronic Components
Safety Relay, 6PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1152 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 13mm x 24mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |