Part Details for SFSA160GM2AK2TO-C-8C-52P-STD by Swissbit
Overview of SFSA160GM2AK2TO-C-8C-52P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA160GM2AK2TO-C-8C-52P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9197
|
Newark | Ssd, Sata Iii, Pslc Nand, 160Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:160Gb, Flash Memory Type:Pslc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:560Mb/S Rohs Compliant: Yes |Swissbit SFSA160GM2AK2TO-C-8C-52P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.7100 / $210.3600 | Buy Now |
DISTI #
1052-SFSA160GM2AK2TO-C-8C-52P-STD-ND
|
DigiKey | SSD 160GB M.2 PCIE TLC SATAIII Min Qty: 1 Lead time: 6 Weeks Container: Tray |
8 In Stock |
|
$229.6485 / $243.1800 | Buy Now |
DISTI #
922-607975
|
Mouser Electronics | Solid State Drives - SSD 160 GB - 3.3 V | 0 |
|
$220.6000 / $253.8800 | Order Now |
|
Neutron USA | Solid State Drive, 160GB, 3.3V, M.2 SATA SSD, X-76m2 2280, 3D pSLC, 0-70°C | 8 |
|
$628.7600 | Buy Now |
Part Details for SFSA160GM2AK2TO-C-8C-52P-STD
SFSA160GM2AK2TO-C-8C-52P-STD CAD Models
SFSA160GM2AK2TO-C-8C-52P-STD Part Data Attributes:
|
SFSA160GM2AK2TO-C-8C-52P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA160GM2AK2TO-C-8C-52P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |