Part Details for SFSA160GS2AK2TO-I-8C-22P-STD by Swissbit
Overview of SFSA160GS2AK2TO-I-8C-22P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA160GS2AK2TO-I-8C-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9201
|
Newark | Solid State Drive, Pslc Nand, 160Gb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:160Gb, Flash Memory Type:Pslc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:560Mb/S Rohs Compliant: Yes |Swissbit SFSA160GS2AK2TO-I-8C-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.1300 / $261.6800 | Buy Now |
DISTI #
1052-SFSA160GS2AK2TO-I-8C-22P-STD-ND
|
DigiKey | SSD 160GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1 In Stock |
|
$220.3348 / $233.3200 | Buy Now |
DISTI #
922-608019
|
Mouser Electronics | Solid State Drives - SSD 160 GB - 5 V | 0 |
|
$234.3300 / $243.8000 | Order Now |
|
Neutron USA | Solid State Drive, 160GB, 5V, 2.5" SATA SSD,X-76, 3D pSLC, -40/85°C | 6 |
|
$694.6600 | Buy Now |