Part Details for SFSD-04-28-H-44.00-DR-NDX by Samtec Inc
Overview of SFSD-04-28-H-44.00-DR-NDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-04-28-H-44.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-04-28-H-44.00-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.7500 | Buy Now |
DISTI #
SFSD-04-28-H-44.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.118m 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-04-28-H-44.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6400 / $9.0400 | Buy Now |
DISTI #
200-SD0428H4400DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.6700 / $9.0400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.0300 / $9.0400 | Buy Now |
DISTI #
SFSD-04-28-H-44.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.118m 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-04-28-H-44.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6400 / $9.0400 | Buy Now |
DISTI #
SFSD-04-28-H-44.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.118m 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-04-28-H-44.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6400 / $9.0400 | Buy Now |
DISTI #
000000000005920440
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$6.3200 / $9.0400 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.0300 / $9.0400 | Buy Now |
DISTI #
5cd919bbcd7c1c4c3871d5f4
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$5.0300 / $9.0400 | Buy Now |
Part Details for SFSD-04-28-H-44.00-DR-NDX
SFSD-04-28-H-44.00-DR-NDX CAD Models
SFSD-04-28-H-44.00-DR-NDX Part Data Attributes
|
SFSD-04-28-H-44.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-04-28-H-44.00-DR-NDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.095 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |