Part Details for SFSD-07-28-G-15.80-DL-NUS by Samtec Inc
Overview of SFSD-07-28-G-15.80-DL-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-07-28-G-15.80-DL-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-07-28-G-15.80-DL-NUS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7800 | Buy Now |
DISTI #
SFSD-07-28-G-15.80
|
Avnet Americas | Cable Assembly Discrete Wire 0.401m 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-07-28-G-15.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2400 / $8.6100 | Buy Now |
DISTI #
200-SD0728G1580DLNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.2300 / $8.6100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.5600 / $8.6100 | Buy Now |
DISTI #
SFSD-07-28-G-15.80
|
Avnet Americas | Cable Assembly Discrete Wire 0.401m 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-07-28-G-15.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2400 / $8.6100 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.5600 / $8.6100 | Buy Now |
DISTI #
5cd9194bcd7c1c4c38715519
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$4.5600 / $8.6100 | Buy Now |
Part Details for SFSD-07-28-G-15.80-DL-NUS
SFSD-07-28-G-15.80-DL-NUS CAD Models
SFSD-07-28-G-15.80-DL-NUS Part Data Attributes:
|
SFSD-07-28-G-15.80-DL-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-07-28-G-15.80-DL-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.379 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |