Part Details for SFSD-10-30-G-58.20-D-NDX by Samtec Inc
Overview of SFSD-10-30-G-58.20-D-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-30-G-58.20-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-10-30-G-58.20-D-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.4100 | Buy Now |
DISTI #
SFSD-10-30-G-58.20
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 1.5m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-10-30-G-58.20) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2100 / $12.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.7300 / $12.7000 | Buy Now | |
DISTI #
SFSD-10-30-G-58.20
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 1.5m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-10-30-G-58.20) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2100 / $12.7000 | Buy Now |
|
Master Electronics | 0 |
|
$6.7300 / $12.7000 | Buy Now | |
DISTI #
5cd9194bcd7c1c4c38715450
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$6.7300 / $12.7000 | Buy Now |