Part Details for SFSD-15-28-G-15.50-DR-NDX by Samtec Inc
Overview of SFSD-15-28-G-15.50-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-15-28-G-15.50-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-15-28-G-15.50-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3100 | Buy Now |
DISTI #
SFSD-15-28-G-15.50
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.39m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-15-28-G-15.50) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9000 / $14.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.1400 / $14.1300 | Buy Now | |
DISTI #
SFSD-15-28-G-15.50
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.39m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-15-28-G-15.50) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9000 / $14.1300 | Buy Now |
DISTI #
000000000006252318
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$10.3500 / $14.1300 | Buy Now |
|
Master Electronics | 0 |
|
$8.1400 / $14.1300 | Buy Now | |
DISTI #
5f9037e9e56a71405834b47f
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$8.1400 / $14.1300 | Buy Now |
Part Details for SFSD-15-28-G-15.50-DR-NDX
SFSD-15-28-G-15.50-DR-NDX CAD Models
SFSD-15-28-G-15.50-DR-NDX Part Data Attributes:
|
SFSD-15-28-G-15.50-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-15-28-G-15.50-DR-NDX
Samtec Inc
Cable Assembly, 28AWG, 275V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 0.371 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 28 AWG |