Part Details for SFSD-20-28-H-40.00-D-NUS by Samtec Inc
Overview of SFSD-20-28-H-40.00-D-NUS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28-H-40.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-20-28-H-40.00-D-NUS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7100 | Buy Now |
DISTI #
SFSD-20-28-H-40.00
|
Avnet Americas | SATSFSD-20-28-H-40.00-D-NUS - Bulk (Alt: SFSD-20-28-H-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2300 / $25.1400 | Buy Now |
DISTI #
200-FSD2028H4000DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.2000 / $25.1400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$14.0500 / $25.1400 | Buy Now |
DISTI #
SFSD-20-28-H-40.00
|
Avnet Americas | SATSFSD-20-28-H-40.00-D-NUS - Bulk (Alt: SFSD-20-28-H-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2300 / $25.1400 | Buy Now |
DISTI #
000000000005499730
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$18.2000 / $25.1400 | Buy Now |
DISTI #
SFSD-20-28-H-40.00-D-NUS
|
Avnet Abacus | SATSFSD-20-28-H-40.00-D-NUS (Alt: SFSD-20-28-H-40.00-D-NUS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$14.0500 / $25.1400 | Buy Now |
DISTI #
5cd919b7cd7c1c4c3871d0d6
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Layer | 0 |
|
$14.0500 / $25.1400 | Buy Now |
Part Details for SFSD-20-28-H-40.00-D-NUS
SFSD-20-28-H-40.00-D-NUS CAD Models
SFSD-20-28-H-40.00-D-NUS Part Data Attributes:
|
SFSD-20-28-H-40.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-20-28-H-40.00-D-NUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.994 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |