Part Details for SFSD-20-28C-G-20.00-SR by Samtec Inc
Overview of SFSD-20-28C-G-20.00-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28C-G-20.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-20-28C-G-20.00-SR-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7200 | Buy Now |
DISTI #
SFSD-20-28C-G-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 28AWG 40 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSD-20-28C-G-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8100 / $12.7600 | Buy Now |
DISTI #
200-SFSD2028CG2000SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2500 / $12.7600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2500 / $12.7600 | Buy Now |
DISTI #
SFSD-20-28C-G-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 28AWG 40 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSD-20-28C-G-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8100 / $12.7600 | Buy Now |
DISTI #
SFSD-20-28C-G-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 28AWG 40 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSD-20-28C-G-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8100 / $12.7600 | Buy Now |
DISTI #
000000000003607198
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$9.3000 / $12.7600 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2500 / $12.7600 | Buy Now |
DISTI #
5cd9197dcd7c1c4c38718d72
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Layer | 0 |
|
$7.2500 / $12.7600 | Buy Now |
Part Details for SFSD-20-28C-G-20.00-SR
SFSD-20-28C-G-20.00-SR CAD Models
SFSD-20-28C-G-20.00-SR Part Data Attributes
|
SFSD-20-28C-G-20.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-20-28C-G-20.00-SR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | LATCHED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.145 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |