Part Details for SFSD-25-28-G-03.25-DR-NDX by Samtec Inc
Overview of SFSD-25-28-G-03.25-DR-NDX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-25-28-G-03.25-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P0619
|
Newark | Double Row Discrete Wire Assembly, 0.050" Pitch |Samtec SFSD-25-28-G-03.25-DR-NDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8900 / $27.2200 | Buy Now |
DISTI #
SFSD-25-28-G-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-25-28-G-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5700 / $20.2300 | Buy Now |
DISTI #
200-SD2528G0325DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.1600 / $20.2300 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.5500 / $20.2300 | Buy Now |
DISTI #
SFSD-25-28-G-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-25-28-G-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5700 / $20.2300 | Buy Now |
DISTI #
000000000003085255
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$14.7700 / $20.2300 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.5500 / $20.2300 | Buy Now |
DISTI #
5cd91a22cd7c1c4c38724bbb
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Layer | 0 |
|
$11.5500 / $20.2300 | Buy Now |
Part Details for SFSD-25-28-G-03.25-DR-NDX
SFSD-25-28-G-03.25-DR-NDX CAD Models
SFSD-25-28-G-03.25-DR-NDX Part Data Attributes:
|
SFSD-25-28-G-03.25-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-25-28-G-03.25-DR-NDX
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Connector Type | INTERCONNECTION DEVICE |