Part Details for SFSD-25-28-G-80.00-D-NUS by Samtec Inc
Overview of SFSD-25-28-G-80.00-D-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-25-28-G-80.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-25-28-G-80.00-D-NUS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6600 | Buy Now |
DISTI #
SFSD-25-28-G-80.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 2m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-25-28-G-80.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6000 / $33.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.4600 / $33.4600 | Buy Now | |
DISTI #
SFSD-25-28-G-80.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 2m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-25-28-G-80.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6000 / $33.4600 | Buy Now |
DISTI #
SFSD-25-28-G-80.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 2m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-25-28-G-80.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6000 / $33.4600 | Buy Now |
|
Master Electronics | 0 |
|
$21.4600 / $33.4600 | Buy Now | |
DISTI #
5f5ea7f0f27ae627652fd071
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Layer | 0 |
|
$21.4600 / $33.4600 | Buy Now |
Part Details for SFSD-25-28-G-80.00-D-NUS
SFSD-25-28-G-80.00-D-NUS CAD Models
SFSD-25-28-G-80.00-D-NUS Part Data Attributes
|
SFSD-25-28-G-80.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-25-28-G-80.00-D-NUS
Samtec Inc
Cable Assembly, 28AWG, 275V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 2.01 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 28 AWG |