Part Details for SFSD-25-28C-H-36.00-DR-NDX by Samtec Inc
Overview of SFSD-25-28C-H-36.00-DR-NDX by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-25-28C-H-36.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5534
|
Newark | Double Row Discrete Wire Assembly, 0.050" Pitch Rohs Compliant: Yes |Samtec SFSD-25-28C-H-36.00-DR-NDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6100 / $50.7300 | Buy Now |
DISTI #
612-SFSD-25-28C-H-36.00-DR-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$36.1000 / $37.8200 | Buy Now |
DISTI #
SFSD-25-28C-H-36.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-25-28C-H-36.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0300 / $37.8200 | Buy Now |
DISTI #
200-D2528CH3600DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 46 |
|
$27.5000 / $37.8200 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.4400 / $37.8200 | Buy Now |
DISTI #
SFSD-25-28C-H-36.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-25-28C-H-36.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0300 / $37.8200 | Buy Now |
DISTI #
000000000003607272
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$27.5000 / $37.8200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.4400 / $37.8200 | Buy Now |
DISTI #
5cd91a35cd7c1c4c3872614e
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$24.4400 / $37.8200 | Buy Now |