Part Details for SFSD-30-28C-G-08.30-DL-NDX by Samtec Inc
Overview of SFSD-30-28C-G-08.30-DL-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-30-28C-G-08.30-DL-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-30-28C-G-08.30-DL-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.1800 | Buy Now |
DISTI #
SFSD-30-28C-G-08.3
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.21m 60 Position Discrete Wire Housing to 60 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-30-28C-G-08.3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9700 / $52.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.5100 / $52.2400 | Buy Now | |
DISTI #
SFSD-30-28C-G-08.3
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.21m 60 Position Discrete Wire Housing to 60 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-30-28C-G-08.3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9700 / $52.2400 | Buy Now |
|
Master Electronics | 0 |
|
$33.5100 / $52.2400 | Buy Now | |
DISTI #
5cd91ab5cd7c1c4c3872f3d2
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$33.5100 / $52.2400 | Buy Now |