Part Details for SFSD-35-28C-G-11.00-D-NDS by Samtec Inc
Overview of SFSD-35-28C-G-11.00-D-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-35-28C-G-11.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-35-28C-G-11.00-D-NDS
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: SFSD-35-28C-G-11.00-D-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.7500 / $64.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.7500 / $64.4500 | Buy Now |
DISTI #
639b15f529539954e9be5098
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Layer | 0 |
|
$30.8900 / $48.1600 | Buy Now |
Part Details for SFSD-35-28C-G-11.00-D-NDS
SFSD-35-28C-G-11.00-D-NDS CAD Models
SFSD-35-28C-G-11.00-D-NDS Part Data Attributes
|
SFSD-35-28C-G-11.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-35-28C-G-11.00-D-NDS
Samtec Inc
Cable Assembly, 70 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.279 mm | |
MIL Conformance | NO | |
Number of Conductors | 70 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |