Part Details for SFSD008GL2AM1TO-I-5E-22P-STD by Swissbit
Overview of SFSD008GL2AM1TO-I-5E-22P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD008GL2AM1TO-I-5E-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5803
|
Newark | Sdhc/Sdxc Flash Memory Card, 8Gb, Flash Memory Card Type:Sdhc Card, Uhs-1, Class 10, Memory Capacity:8Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-56 Series Rohs Compliant: Yes |Swissbit SFSD008GL2AM1TO-I-5E-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$25.2200 / $33.5000 | Buy Now |
DISTI #
1052-SFSD008GL2AM1TO-I-5E-22P-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-56, 8 GB, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$24.9850 / $33.1800 | Buy Now |
DISTI #
922-608067
|
Mouser Electronics | Memory Cards Industrial SD Card, S-56, 8 GB, 3D PSLC Flash, -40C to +85C | 544 |
|
$21.8900 / $29.0700 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-56, 8 GB, 3D PSLC Flash, -40 C to +85 C | 50 |
|
$120.8000 | Buy Now |
Part Details for SFSD008GL2AM1TO-I-5E-22P-STD
SFSD008GL2AM1TO-I-5E-22P-STD CAD Models
SFSD008GL2AM1TO-I-5E-22P-STD Part Data Attributes:
|
SFSD008GL2AM1TO-I-5E-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD008GL2AM1TO-I-5E-22P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |