Part Details for SFSD016GL2AM1TO-E-ZK-22P-STD by Swissbit
Overview of SFSD016GL2AM1TO-E-ZK-22P-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD016GL2AM1TO-E-ZK-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5806
|
Newark | Memory Card, Sdhc/Sdxc, 16Gb, 85Deg C, Flash Memory Card Type:Sdhc/Sdxc Card, Memory Capacity:16Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-56 High Reliability Series Rohs Compliant: Yes |Swissbit SFSD016GL2AM1TO-E-ZK-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.8900 | Buy Now |
DISTI #
04AJ4535
|
Newark | Sdhc/Sdxc Flash Memory Card, 16Gb Rohs Compliant: Yes |Swissbit SFSD016GL2AM1TO-E-ZK-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0800 / $50.2900 | Buy Now |
DISTI #
1052-SFSD016GL2AM1TO-E-ZK-22P-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-56, 16 GB, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$34.3771 / $46.2700 | Buy Now |
DISTI #
922-608068
|
Mouser Electronics | Memory Cards Industrial SD Card, S-56, 16 GB, 3D PSLC Flash, -25C to +85C | 13 |
|
$34.8300 / $45.6100 | Buy Now |
DISTI #
DISCAR7127
|
Rutronik | SD-CARD 16GB S-56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 7 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$32.6900 / $34.9100 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-56, 16 GB, 3D PSLC Flash, -25 C to +85 C | 13 |
|
$161.0100 | Buy Now |