Part Details for SFSD016GN1AM1MT-I-5E-21P-STD by Swissbit
Overview of SFSD016GN1AM1MT-I-5E-21P-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD016GN1AM1MT-I-5E-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1304
|
Newark | Microsdhc/Sdxc Card/Uhs-1/Class 10, 16Gb, Flash Memory Card Type:Microsdhc/Sdxc Card, Uhs-1, Class 10, Memory Capacity:16Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Swissbit SFSD016GN1AM1MT-I-5E-21P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$38.0100 / $49.7400 | Buy Now |
DISTI #
33AK3676
|
Newark | Microsdhc/Sdxc Card/Uhs-1/Class 10, 16Gb Rohs Compliant: Yes |Swissbit SFSD016GN1AM1MT-I-5E-21P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9700 / $50.1500 | Buy Now |
DISTI #
1052-SFSD016GN1AM1MT-I-5E-21P-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-58U, Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.2646 / $54.1900 | Buy Now |
DISTI #
SFSD016GN1AM1MT-I-
|
Avnet Americas | INDUSTRIAL MICROSD CARD, S-58U, 16 GB, 3 - Bulk (Alt: SFSD016GN1AM1MT-I-) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
922-607940
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-58u, 16 GB, 3D PSLC Flash, -40C to +85C RoHS: Compliant | 123 |
|
$41.0700 / $53.4600 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-58u, 16 GB, 3D PSLC Flash, -40C to +85C | 50 |
|
$160.2700 | Buy Now |
Part Details for SFSD016GN1AM1MT-I-5E-21P-STD
SFSD016GN1AM1MT-I-5E-21P-STD CAD Models
SFSD016GN1AM1MT-I-5E-21P-STD Part Data Attributes
|
SFSD016GN1AM1MT-I-5E-21P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD016GN1AM1MT-I-5E-21P-STD
Swissbit
Flash Card,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Memory IC Type | FLASH CARD |