Part Details for SFSD016GN1AM1TB-E-CE-21P-STD by Swissbit
Overview of SFSD016GN1AM1TB-E-CE-21P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD016GN1AM1TB-E-CE-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5786
|
Newark | Industrial Microsd Card, S-56U, 16 Gb, 3D Pslc Flash, -25°C To +85°C |Swissbit SFSD016GN1AM1TB-E-CE-21P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4500 / $39.6200 | Buy Now |
DISTI #
1052-SFSD016GN1AM1TB-E-CE-21P-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-56U, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5 In Stock |
|
$29.3018 / $39.4400 | Buy Now |
DISTI #
922-609084
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-56u, 16 GB, 3D PSLC Flash, -25C to +85C | 14 |
|
$28.4400 / $38.2800 | Buy Now |
DISTI #
DISCAR7983
|
Rutronik | MICRO-SD 16GB S-56µ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 1 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$27.7900 / $29.6900 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-56u, 16 GB, 3D PSLC Flash, -25C to +85C | 14 |
|
$138.2500 | Buy Now |
Part Details for SFSD016GN1AM1TB-E-CE-21P-STD
SFSD016GN1AM1TB-E-CE-21P-STD CAD Models
SFSD016GN1AM1TB-E-CE-21P-STD Part Data Attributes
|
SFSD016GN1AM1TB-E-CE-21P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD016GN1AM1TB-E-CE-21P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |