Part Details for SFSD128GL2AM1TO-I-7G-221-STD by Swissbit
Overview of SFSD128GL2AM1TO-I-7G-221-STD by Swissbit
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD128GL2AM1TO-I-7G-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5836
|
Newark | Sdhc/Sdxc Flash Memory Card, 128Gb, Flash Memory Card Type:Sdxc Card, Uhs-1, Class 10, Memory Capacity:128Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-50 Series Rohs Compliant: Yes |Swissbit SFSD128GL2AM1TO-I-7G-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$72.3500 / $95.8700 | Buy Now |
DISTI #
1052-SFSD128GL2AM1TO-I-7G-221-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-50, 128 GB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$58.9419 / $78.1100 | Buy Now |
DISTI #
SFSD128GL2AM1TO-I-
|
Avnet Americas | Flash Card 128G-Bytes 3D TLC NAND Flash - Bulk (Alt: SFSD128GL2AM1TO-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3900 | Buy Now |
DISTI #
922-608060
|
Mouser Electronics | Memory Cards Industrial SD Card, S-50, 128 GB, 3D TLC Flash, -40C to +85C | 8 |
|
$65.4300 / $86.7600 | Buy Now |
DISTI #
SFSD128GL2AM1TO-I-
|
Avnet Americas | Flash Card 128G-Bytes 3D TLC NAND Flash - Bulk (Alt: SFSD128GL2AM1TO-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3900 | Buy Now |
DISTI #
DISCAR7076
|
Rutronik | SD-CARD 128GB S-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 8 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$56.4200 / $60.2500 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-50, 128 GB, 3D TLC Flash, -40 C to +85 C | 13 |
|
$254.4700 | Buy Now |