Part Details for SFSDT-05-30-G-14.00-S by Samtec Inc
Overview of SFSDT-05-30-G-14.00-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-05-30-G-14.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-05-30-G-14.00-S-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFSDT-05-30-G-14.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.355m 30AWG 10 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSDT-05-30-G-14.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.5900 / $4.9700 | Buy Now |
DISTI #
000000000003533011
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.5900 / $4.9700 | Buy Now |
Part Details for SFSDT-05-30-G-14.00-S
SFSDT-05-30-G-14.00-S CAD Models
SFSDT-05-30-G-14.00-S Part Data Attributes
|
SFSDT-05-30-G-14.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-05-30-G-14.00-S
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for SFSDT-05-30-G-14.00-S
This table gives cross-reference parts and alternative options found for SFSDT-05-30-G-14.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSDT-05-30-G-14.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-610-160 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | I/O Interconnect | SFSDT-05-30-G-14.00-S vs 307-610-160 |
307-110-300 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | SFSDT-05-30-G-14.00-S vs 307-110-300 |
SSM-105-S-DV-002-M-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFSDT-05-30-G-14.00-S vs SSM-105-S-DV-002-M-TR |
RSM-105-02-L-D-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFSDT-05-30-G-14.00-S vs RSM-105-02-L-D-P-TR |
MMSDT-05-20-L-36.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFSDT-05-30-G-14.00-S vs MMSDT-05-20-L-36.00-S-K |
SFMC-105-L1-FM-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFSDT-05-30-G-14.00-S vs SFMC-105-L1-FM-D |
SSM-105-L-DV-007 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFSDT-05-30-G-14.00-S vs SSM-105-L-DV-007 |
SSW-105-02-L-D-N | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFSDT-05-30-G-14.00-S vs SSW-105-02-L-D-N |
SFMC-105-L1-SM-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFSDT-05-30-G-14.00-S vs SFMC-105-L1-SM-D |
3473-H006 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | SFSDT-05-30-G-14.00-S vs 3473-H006 |