Part Details for SFSDT-12-30-H-06.00-DL-NUS by Samtec Inc
Overview of SFSDT-12-30-H-06.00-DL-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSDT-12-30-H-06.00-DL-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-12-30-H-06.00-DL-NUS-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFSDT-12-30-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30AWG 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-12-30-H-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$24.2400 / $69.3400 | Buy Now |
DISTI #
SFSDT-12-30-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30AWG 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-12-30-H-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFSDT-12-30-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30AWG 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-12-30-H-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003533334
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$24.2400 / $69.3400 | Buy Now |
Part Details for SFSDT-12-30-H-06.00-DL-NUS
SFSDT-12-30-H-06.00-DL-NUS CAD Models
SFSDT-12-30-H-06.00-DL-NUS Part Data Attributes
|
SFSDT-12-30-H-06.00-DL-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-12-30-H-06.00-DL-NUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.13 mm | |
Shielding | NO | |
Wire Gauge | 30 AWG |