Part Details for SFSDT-15-28-G-12.00-SS by Samtec Inc
Overview of SFSDT-15-28-G-12.00-SS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-15-28-G-12.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-15-28-G-12.00-SS-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5600 | Buy Now |
DISTI #
SFSDT-15-28-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 30 POS Discrete Wire Housing RCP - Bulk (Alt: SFSDT-15-28-G-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0800 / $14.4200 | Buy Now |
DISTI #
200-SFSDT1528G1200SS
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$9.3400 / $14.4200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.1700 / $14.4200 | Buy Now |
DISTI #
SFSDT-15-28-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 30 POS Discrete Wire Housing RCP - Bulk (Alt: SFSDT-15-28-G-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0800 / $14.4200 | Buy Now |
DISTI #
000000000004008109
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$10.5000 / $14.4200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.1700 / $14.4200 | Buy Now |
DISTI #
5cd91a49cd7c1c4c38727842
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Bubble Bag | 0 |
|
$8.1700 / $14.4200 | Buy Now |
Part Details for SFSDT-15-28-G-12.00-SS
SFSDT-15-28-G-12.00-SS CAD Models
SFSDT-15-28-G-12.00-SS Part Data Attributes:
|
SFSDT-15-28-G-12.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-15-28-G-12.00-SS
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |