Part Details for SFSDT-20-28-H-04.00-DR-NDX by Samtec Inc
Overview of SFSDT-20-28-H-04.00-DR-NDX by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-20-28-H-04.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-20-28-H-04.00-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.0900 | Buy Now |
DISTI #
SFSDT-20-28-H-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-20-28-H-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2400 / $21.7200 | Buy Now |
DISTI #
200-SFSDT228H04DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 7 |
|
$13.1700 / $21.7200 | Buy Now |
|
Onlinecomponents.com | 0.50" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant |
35 In Stock |
|
$11.1300 / $21.7200 | Buy Now |
DISTI #
69673162
|
Verical | Cable Assembly Discrete Wire 0.101m 28AWG Socket Strip to Socket Strip 40 to 40 POS SKT-SKT Crimp-Crimp TIGER EYE™ Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 35 |
|
$24.3430 / $26.7818 | Buy Now |
DISTI #
SFSDT-20-28-H-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-20-28-H-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2400 / $21.7200 | Buy Now |
DISTI #
000000000005923415
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$15.2200 / $21.7200 | Buy Now |
DISTI #
SFSDT-20-28-H-04.00-DR-NDX
|
Avnet Asia | Cable Assembly Discrete Wire 0.102m 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP (Alt: SFSDT-20-28-H-04.00-DR-NDX) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.50" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant |
35 In Stock |
|
$11.1300 / $21.7200 | Buy Now |
DISTI #
5cd91b02cd7c1c4c38735093
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$11.1300 / $21.7200 | Buy Now |
Part Details for SFSDT-20-28-H-04.00-DR-NDX
SFSDT-20-28-H-04.00-DR-NDX CAD Models
SFSDT-20-28-H-04.00-DR-NDX Part Data Attributes:
|
SFSDT-20-28-H-04.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-20-28-H-04.00-DR-NDX
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Shielding | NO | |
Wire Gauge | 28 AWG |