Part Details for SFSDT-20-30-G-03.25-DS-NDX by Samtec Inc
Overview of SFSDT-20-30-G-03.25-DS-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-20-30-G-03.25-DS-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-20-30-G-03.25-DS-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1900 | Buy Now |
DISTI #
SFSDT-20-30-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.08m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSDT-20-30-G-03.2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5700 / $25.3800 | Buy Now |
DISTI #
200-SFSDT230G325SNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$18.5800 / $25.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3200 / $35.9800 | Buy Now |
DISTI #
000000000006173382
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$18.5800 / $25.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3200 / $35.9800 | Buy Now |
DISTI #
SFSDT-20-30-G-03.25-DS-NDX
|
Toby Electronics | SFSDT - Samtec 1.27mm Double Row Discrete Teflon® Wire Assembly Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | 0 |
|
$14.1766 / $29.7436 | Buy Now |
Part Details for SFSDT-20-30-G-03.25-DS-NDX
SFSDT-20-30-G-03.25-DS-NDX CAD Models
SFSDT-20-30-G-03.25-DS-NDX Part Data Attributes
|
SFSDT-20-30-G-03.25-DS-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-20-30-G-03.25-DS-NDX
Samtec Inc
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.083 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 235 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |