Part Details for SFSDT-20-30-G-08.00-DL-NUS by Samtec Inc
Overview of SFSDT-20-30-G-08.00-DL-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-20-30-G-08.00-DL-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-20-30-G-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.203m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSDT-20-30-G-08.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6600 / $21.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4500 / $28.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4500 / $28.1700 | Buy Now |
DISTI #
618e84ef0cc53988f4d8f3b7
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$10.5700 / $21.0500 | Buy Now |
Part Details for SFSDT-20-30-G-08.00-DL-NUS
SFSDT-20-30-G-08.00-DL-NUS CAD Models
SFSDT-20-30-G-08.00-DL-NUS Part Data Attributes
|
SFSDT-20-30-G-08.00-DL-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-20-30-G-08.00-DL-NUS
Samtec Inc
Cable Assembly, 40 Conductor(s), 30AWG, 313V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 313 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |